
1PMT16AT3G | |
|---|---|
DigiKey Part Number | 2156-1PMT16AT3G-ND |
Manufacturer | |
Manufacturer Product Number | 1PMT16AT3G |
Description | TVS ZENER 16V 175W POWERMITE |
Customer Reference | |
Detailed Description | 26V Clamp Ipp Tvs Diode Surface Mount Powermite |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | 17.8V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-216AA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 069 | 0,24019 € | 256,76 € |
| Unit Price without VAT: | 0,24019 € |
|---|---|
| Unit Price with VAT: | 0,28823 € |

