
1N4732A-T50A | |
|---|---|
DigiKey Part Number | 1N4732A-T50ACT-ND - Cut Tape (CT) 1N4732A-T50ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N4732A-T50A |
Description | DIODE ZENER 4.7V 1W DO41 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14400 € | 1,44 € |
| 100 | 0,09010 € | 9,01 € |
| 500 | 0,06620 € | 33,10 € |
| 1 000 | 0,05844 € | 58,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,04495 € | 134,85 € |
| 6 000 | 0,04033 € | 241,98 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28800 € |

