
LM4949TL/NOPB | |
|---|---|
DigiKey Part Number | 2156-LM4949TL/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM4949TL/NOPB |
Description | VOLUME CONTROL CIRCUIT, PBGA25 |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class D 25-µSMD (2.7x2.7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) with Stereo Headphones | |
Max Output Power x Channels @ Load | 2.5W x 2 @ 4Ohm; 190mW x 2 @ 16Ohm | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Depop, Differential Inputs, I2C, Mute, Short-Circuit and Thermal Protection, Shutdown, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 25-µSMD (2.7x2.7) | |
Package / Case | 25-WFBGA | |
Base Product Number |
| Bulk: | 250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 170 | 1,51465 € | 257,49 € |
| Unit Price without VAT: | 1,51465 € |
|---|---|
| Unit Price with VAT: | 1,81758 € |

