Configurable Multiple Function Configurable 1 Circuit 3 Input SC-88/SC70-6/SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Configurable Multiple Function Configurable 1 Circuit 3 Input SC-88/SC70-6/SOT-363
SOT-363

NLV7SZ58DFT2G

DigiKey Part Number
NLV7SZ58DFT2GOSTR-ND - Tape & Reel (TR)
NLV7SZ58DFT2GOSCT-ND - Cut Tape (CT)
NLV7SZ58DFT2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLV7SZ58DFT2G
Description
IC MF CFG 1-CIR 3-IN SC88
Customer Reference
Detailed Description
Configurable Multiple Function Configurable 1 Circuit 3 Input SC-88/SC70-6/SOT-363
Datasheet
 Datasheet
EDA/CAD Models
NLV7SZ58DFT2G Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
32mA, 32mA
Manufacturer
onsemi
Voltage - Supply
1.65V ~ 5.5V
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Obsolete
Qualification
AEC-Q101
Logic Type
Configurable Multiple Function
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
6-TSSOP, SC-88, SOT-363
Number of Inputs
3
Supplier Device Package
SC-88/SC70-6/SOT-363
Schmitt Trigger Input
Yes
Base Product Number
Output Type
Single-Ended
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.