
OM-E-RFID | |
|---|---|
DigiKey Part Number | 2070-OM-E-RFID-ND |
Manufacturer | |
Manufacturer Product Number | OM-E-RFID |
Description | RFID NFC EXPANSION |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Near Field Communication (NFC) RF Onion Omega Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Onion Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | Onion Omega | |
Type | RF | |
Function | Near Field Communication (NFC) | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,16000 € | 17,16 € |
| Unit Price without VAT: | 17,16000 € |
|---|---|
| Unit Price with VAT: | 20,59200 € |

