
OM-D-MIN | |
|---|---|
DigiKey Part Number | 2070-OM-D-MIN-ND |
Manufacturer | |
Manufacturer Product Number | OM-D-MIN |
Description | MINI DOCK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | GPIO Interface Onion Omega Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Onion Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | Onion Omega | |
Type | Interface | |
Function | GPIO | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,75000 € | 12,75 € |
| Unit Price without VAT: | 12,75000 € |
|---|---|
| Unit Price with VAT: | 15,30000 € |

