Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

OSTYK50314230 | |
|---|---|
DigiKey Part Number | OSTYK50314230-ND |
Manufacturer | |
Manufacturer Product Number | OSTYK50314230 |
Description | CONN BARRIER STRP 14CIRC 0.374" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Circuit 0.374" (9.50mm) Barrier Block Connector Screws with Captive Plate |
Category | Top Termination Screws with Captive Plate |
Manufacturer On Shore Technology Inc. | Bottom Termination PC Pin |
Series | Barrier Type 2 Wall (Dual) |
Packaging Bulk | Features Cover |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 14 | Terminal Screw Finish Nickel |
Number of Wire Entries 14 | Mounting Type Through Hole, Right Angle |
Pitch 0.374" (9.50mm) | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
Wire Gauge 12-22 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTYK50114230 | On Shore Technology Inc. | 0 | OSTYK50114230-ND | 3,27929 € | Parametric Equivalent |
| OSTYK50414230 | On Shore Technology Inc. | 0 | OSTYK50414230-ND | 3,68385 € | Parametric Equivalent |
| YK5011423000G | Amphenol Anytek | 0 | YK5011423000G-ND | 2,28572 € | Parametric Equivalent |
| YK5041423000G | Amphenol Anytek | 0 | YK5041423000G-ND | 2,29828 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 7,68875 € | 61,51 € |
| Unit Price without VAT: | 7,68875 € |
|---|---|
| Unit Price with VAT: | 9,22650 € |

