Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

OSTYK50115230 | |
|---|---|
DigiKey Part Number | OSTYK50115230-ND |
Manufacturer | |
Manufacturer Product Number | OSTYK50115230 |
Description | CONN BARRIER STRP 15CIRC 0.374" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 Circuit 0.374" (9.50mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Top Termination Screws with Captive Plate |
Manufacturer On Shore Technology Inc. | Bottom Termination PC Pin |
Series | Barrier Type 2 Wall (Dual) |
Packaging Bulk | Features Cover |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 15 | Terminal Screw Finish Nickel |
Number of Wire Entries 15 | Mounting Type Through Hole |
Pitch 0.374" (9.50mm) | Operating Temperature -40°C ~ 115°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
Wire Gauge 12-22 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTYK50315230 | On Shore Technology Inc. | 0 | OSTYK50315230-ND | 5,73750 € | Parametric Equivalent |
| OSTYK50415230 | On Shore Technology Inc. | 0 | OSTYK50415230-ND | 3,94250 € | Parametric Equivalent |
| YK5011523000G | Amphenol Anytek | 0 | YK5011523000G-ND | 2,44687 € | Parametric Equivalent |
| YK5041523000G | Amphenol Anytek | 0 | YK5041523000G-ND | 2,45942 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 3,50692 € | 45,59 € |
| Unit Price without VAT: | 3,50692 € |
|---|---|
| Unit Price with VAT: | 4,20830 € |

