Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

OSTVY16010C | |
|---|---|
DigiKey Part Number | OSTVY16010C-ND |
Manufacturer | |
Manufacturer Product Number | OSTVY16010C |
Description | TERM BLOCK 16POS 45DEG 5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer On Shore Technology Inc. | Wire Termination Screw - Leaf Spring, Wire Guard |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -45°C ~ 130°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 16 | Contact Material - Plating Brass |
Pitch 0.197" (5.00mm) | Clamp Material - Plating Steel, Stainless |
Mating Orientation 45° (135°) Angle with Board | Screw Material - Plating Steel - Zinc Plated |
Current 15 A | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Voltage 300 V | Screw Thread M2.6 |
Wire Gauge 14-22 AWG | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTVY160100 | On Shore Technology Inc. | 0 | OSTVY160100-ND | 2,25130 € | Parametric Equivalent |
| 12869.1 | Conta-Clip, Inc. | 0 | 2080-12869.1-ND | 3,40660 € | Parametric Equivalent |
| VY16010C0000G | Amphenol Anytek | 0 | VY16010C0000G-ND | 1,93554 € | Parametric Equivalent |
| VY1601600000G | Amphenol Anytek | 0 | VY1601600000G-ND | 1,42523 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 2,77625 € | 44,42 € |
| Unit Price without VAT: | 2,77625 € |
|---|---|
| Unit Price with VAT: | 3,33150 € |

