
| OSTTZ070101 | |
|---|---|
| DigiKey Part Number | OSTTZ070101-ND | 
| Manufacturer | |
| Manufacturer Product Number | OSTTZ070101 | 
| Description | TERM BLK 7POS SIDE ENTRY 5MM SMD | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | 7 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Surface Mount | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | On Shore Technology Inc. | |
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| Number of Levels | 1 | |
| Positions Per Level | 7 | |
| Pitch | 0.197" (5.00mm) | |
| Mating Orientation | Horizontal with Board | |
| Current | 6 A | |
| Voltage | 300 V | |
| Wire Gauge | 14-30 AWG | |
| Mounting Type | Surface Mount | |
| Wire Termination | Screw - Rising Cage Clamp | |
| Features | Board Guide, Cover | |
| Color | Black | |
| Operating Temperature | -45°C ~ 130°C | |
| Housing Material | Thermoplastic | |
| Contact Material - Plating | Brass | |
| Clamp Material - Plating | Brass | |
| Screw Material - Plating | Steel - Zinc Plated | |
| Torque - Screw | 0.4 Nm (3.5 Lb-In) | |
| Screw Thread | M3 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 30 | 1,51333 € | 45,40 € | 
| Unit Price without VAT: | 1,51333 € | 
|---|---|
| Unit Price with VAT: | 1,81600 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France