
OSTTG115160B | |
|---|---|
DigiKey Part Number | OSTTG115160B-ND |
Manufacturer | |
Manufacturer Product Number | OSTTG115160B |
Description | TERM BLOCK 11POS 5.08MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11 Position Wire to Board Terminal Block Angled 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer On Shore Technology Inc. | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Blue |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 11 | Contact Material - Plating Brass |
Pitch 0.200" (5.08mm) | Clamp Material - Plating Brass |
Mating Orientation Angled | Screw Material - Plating Steel - Zinc Plated |
Current 15 A | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Voltage 300 V | Screw Thread M2.5 |
Wire Gauge 12-24 AWG | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 1,58500 € | 47,55 € |
| Unit Price without VAT: | 1,58500 € |
|---|---|
| Unit Price with VAT: | 1,90200 € |

