
OSTT7054350 | |
|---|---|
DigiKey Part Number | OSTT7054350-ND |
Manufacturer | |
Manufacturer Product Number | OSTT7054350 |
Description | TERM BLK 5P SIDE ENT 7.62MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Horizontal with Board 0.300" (7.62mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer On Shore Technology Inc. | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 5 | Contact Material - Plating Brass |
Pitch 0.300" (7.62mm) | Clamp Material - Plating Brass |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 25 A | Torque - Screw 0.49 Nm (4.3 Lb-In) |
Voltage 300 V | Screw Thread M3 |
Wire Gauge 12-24 AWG | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,38960 € | 69,48 € |
| Unit Price without VAT: | 1,38960 € |
|---|---|
| Unit Price with VAT: | 1,66752 € |

