Parametric Equivalent

OSTT7052150 | |
|---|---|
DigiKey Part Number | OSTT7052150-ND |
Manufacturer | |
Manufacturer Product Number | OSTT7052150 |
Description | TERM BLK 5P SIDE ENT 9.53MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Horizontal with Board 0.375" (9.53mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 5 | |
Pitch | 0.375" (9.53mm) | |
Mating Orientation | Horizontal with Board | |
Current | 30 A | |
Voltage | 300 V | |
Wire Gauge | 10-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | -40°C ~ 115°C | |
Housing Material | Thermoplastic | |
Contact Material - Plating | Brass | |
Clamp Material - Plating | Brass | |
Screw Material - Plating | Steel - Zinc Plated | |
Torque - Screw | 1.0 Nm (8.9 Lb-In) | |
Screw Thread | M3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 31 | 1,52452 € | 47,26 € |
| Unit Price without VAT: | 1,52452 € |
|---|---|
| Unit Price with VAT: | 1,82942 € |


