Similar

OSTHQ125081 | |
|---|---|
DigiKey Part Number | OSTHQ125081-ND |
Manufacturer | |
Manufacturer Product Number | OSTHQ125081 |
Description | TERM BLOCK 6POS 7.62MM PCB |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Angled 0.300" (7.62mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Levels | 2 | |
Positions Per Level | 6 | |
Pitch | 0.300" (7.62mm) | |
Mating Orientation | Angled | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 12-28 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | - | |
Color | Gray | |
Operating Temperature | -30°C ~ 105°C | |
Housing Material | Thermoplastic | |
Contact Material - Plating | Brass | |
Clamp Material - Plating | Steel, Stainless | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |

