
OSTOQ24A050 | |
|---|---|
DigiKey Part Number | OSTOQ24A050-ND |
Manufacturer | |
Manufacturer Product Number | OSTOQ24A050 |
Description | TERM BLOCK HDR 24POS 7.50MM |
Customer Reference | |
Detailed Description | 24 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.295" (7.50mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Termination Style Solder |
Manufacturer On Shore Technology Inc. | Mounting Type Through Hole |
Series | Voltage - UL 300 V |
Packaging Bulk | Operating Temperature -30°C ~ 105°C |
Part Status Obsolete | Contact Mating Finish Tin |
Type Header, Male Pins, Shrouded (2 Side) | Contact Material Brass |
Number of Positions 24 | Housing Material Thermoplastic |
Positions Per Level 24 | Contact Tail Length 0.157" (4.00mm) |
Number of Levels 1 | Insulation Height 0.157" (4.00mm) |
Pitch 0.295" (7.50mm) | Base Product Number |
Header Orientation Vertical |



