OSTKQ126200 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol Anytek
In Stock: 0
Unit Price: 5,21839 €
Datasheet
Image for OSTKQ126200 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSTKQ126200

DigiKey Part Number
OSTKQ126200-ND
Manufacturer
Manufacturer Product Number
OSTKQ126200
Description
TERM BLK 12P SIDE ENTRY 10.16MM
Customer Reference
Detailed Description
12 Position Wire to Board Terminal Block Horizontal with Board 0.400" (10.16mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
On Shore Technology Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Number of Levels
1
Positions Per Level
12
Pitch
0.400" (10.16mm)
Mating Orientation
Horizontal with Board
Current
57 A
Voltage
300 V
Wire Gauge
6-22 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
Interlocking (Side)
Color
Black
Operating Temperature
-40°C ~ 115°C
Housing Material
Thermoplastic
Contact Material - Plating
Brass
Clamp Material - Plating
Zinc Alloy - Nickel Plated
Screw Material - Plating
Steel - Zinc Plated
Torque - Screw
1.18 Nm (10.4 Lb-In)
Screw Thread
M4.5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes