OSTHQ205081 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol Anytek
In Stock: 0
Unit Price: 3,14085 €
Datasheet
Image for OSTHQ205081 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSTHQ205081

DigiKey Part Number
OSTHQ205081-ND
Manufacturer
Manufacturer Product Number
OSTHQ205081
Description
TERM BLOCK 10POS 7.62MM PCB
Customer Reference
Detailed Description
10 Position Wire to Board Terminal Block Angled 0.300" (7.62mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
On Shore Technology Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Number of Levels
2
Positions Per Level
10
Pitch
0.300" (7.62mm)
Mating Orientation
Angled
Current
10 A
Voltage
300 V
Wire Gauge
12-28 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
-
Color
Gray
Operating Temperature
-30°C ~ 105°C
Housing Material
Thermoplastic
Contact Material - Plating
Brass
Clamp Material - Plating
Steel, Stainless
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes