Image for OSTHP125050 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSTHP125050

DigiKey Part Number
OSTHP125050-ND
Manufacturer
Manufacturer Product Number
OSTHP125050
Description
TERM BLOCK PLUG 12POS 5.08MM
Customer Reference
Detailed Description
12 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
On Shore Technology Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Type
Plug, Female Sockets
Number of Positions
12
Positions Per Level
12
Number of Levels
1
Pitch
0.200" (5.08mm)
Header Orientation
-
Plug Wire Entry
-
Termination Style
IDC
Mounting Type
Free Hanging (In-Line)
Current - IEC
-
Voltage - UL
300 V
Wire Gauge or Range - AWG
18-22 AWG
Wire Gauge or Range - mm²
-
Color
-
Operating Temperature
-30°C ~ 105°C
Contact Mating Finish
-
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
-
Housing Material
Thermoplastic
Contact Tail Length
-
Insulation Height
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.