5 Position Wire to Board Terminal Block Angled 0.197" (5.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Wire to Board Terminal Block Angled 0.197" (5.00mm) Through Hole
OSTHG050080
OSTHG050080

OSTHG050080

DigiKey Part Number
ED2717-ND
Manufacturer
Manufacturer Product Number
OSTHG050080
Description
TERM BLOCK 5POS 5MM PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5 Position Wire to Board Terminal Block Angled 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
On Shore Technology Inc.
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
5
Pitch
0.197" (5.00mm)
Mating Orientation
Angled
Current
15 A
Voltage
300 V
Wire Gauge
12-28 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
Interlocking (Side)
Color
Gray
Operating Temperature
-30°C ~ 105°C
Housing Material
Thermoplastic
Contact Material - Plating
Brass
Clamp Material - Plating
Steel, Stainless
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 353
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,19000 €2,19 €
101,57100 €15,71 €
251,37040 €34,26 €
501,24240 €62,12 €
1001,13510 €113,51 €
2501,02232 €255,58 €
5000,95602 €478,01 €
1 0000,90336 €903,36 €
5 0000,82096 €4 104,80 €
Manufacturers Standard Package
Unit Price without VAT:2,19000 €
Unit Price with VAT:2,62800 €