ED3101/11-WD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ED3101/11-WD

DigiKey Part Number
ED2302-ND
Manufacturer
Manufacturer Product Number
ED3101/11-WD
Description
TERM BLK 11P SIDE ENTRY 5MM PCB
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
11 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
On Shore Technology Inc.
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
11
Pitch
0.197" (5.00mm)
Mating Orientation
Horizontal with Board
Current
16 A
Voltage
300 V
Wire Gauge
14-28 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
Interlocking (Side), Lever Actuated
Color
Gray, Slate
Operating Temperature
-30°C ~ 105°C
Housing Material
Polyamide (PA), Nylon
Contact Material - Plating
-
Clamp Material - Plating
Steel, Stainless
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
502,33060 €116,53 €
Manufacturers Standard Package
Unit Price without VAT:2,33060 €
Unit Price with VAT:2,79672 €