Diode 400 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1G

DigiKey Part Number
S1GFSTR-ND - Tape & Reel (TR)
S1GFSCT-ND - Cut Tape (CT)
S1GFSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S1G
Description
DIODE STANDARD 400V 1A DO214AC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 400 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
S1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.8 µs
Current - Reverse Leakage @ Vr
1 µA @ 400 V
Capacitance @ Vr, F
12pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 437 501
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,17000 €1,70 €
1000,11850 €11,85 €
5000,08790 €43,95 €
1 0000,07544 €75,44 €
2 0000,06966 €139,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5000,04781 €358,57 €
15 0000,04733 €709,95 €
22 5000,04667 €1 050,08 €
37 5000,04557 €1 708,88 €
52 5000,04328 €2 272,20 €
187 5000,04088 €7 665,00 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,30000 €