Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



RB520S30T5G | |
|---|---|
DigiKey Part Number | RB520S30T5GOSTR-ND - Tape & Reel (TR) RB520S30T5GOSCT-ND - Cut Tape (CT) RB520S30T5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB520S30T5G |
Description | DIODE SCHOTTKY 30V 200MA SOD523 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | RB520S30T5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 1 µA @ 10 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06600 € | 0,66 € |
| 100 | 0,04040 € | 4,04 € |
| 500 | 0,02920 € | 14,60 € |
| 1 000 | 0,02552 € | 25,52 € |
| 2 000 | 0,02241 € | 44,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,01758 € | 140,64 € |
| 16 000 | 0,01571 € | 251,36 € |
| 24 000 | 0,01476 € | 354,24 € |
| 40 000 | 0,01369 € | 547,60 € |
| 56 000 | 0,01305 € | 730,80 € |
| 80 000 | 0,01243 € | 994,40 € |
| 200 000 | 0,01108 € | 2 216,00 € |
| 400 000 | 0,01024 € | 4 096,00 € |
| 800 000 | 0,00953 € | 7 624,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13200 € |





















