
NLA9306USG-Q | |
|---|---|
DigiKey Part Number | 488-NLA9306USG-QTR-ND - Tape & Reel (TR) 488-NLA9306USG-QCT-ND - Cut Tape (CT) 488-NLA9306USG-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLA9306USG-Q |
Description | IC XLTR VL BIDIR US8 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel US8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1 V ~ 3.6 V | |
Voltage - VCCB | 1.8 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain | |
Data Rate | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | US8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,18000 € | 1,80 € |
| 25 | 0,16000 € | 4,00 € |
| 100 | 0,13750 € | 13,75 € |
| 250 | 0,12680 € | 31,70 € |
| 500 | 0,12038 € | 60,19 € |
| 1 000 | 0,11508 € | 115,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,10853 € | 325,59 € |
| 6 000 | 0,10532 € | 631,92 € |
| 9 000 | 0,10372 € | 933,48 € |
| 15 000 | 0,10194 € | 1 529,10 € |
| 21 000 | 0,10090 € | 2 118,90 € |
| 30 000 | 0,09990 € | 2 997,00 € |
| 75 000 | 0,09774 € | 7 330,50 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,31200 € |






