5-TSOP Top View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5-TSOP Top View
5-TSOP

NCV551SN33T1G

DigiKey Part Number
NCV551SN33T1GOSTR-ND - Tape & Reel (TR)
NCV551SN33T1GOSCT-ND - Cut Tape (CT)
NCV551SN33T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV551SN33T1G
Description
IC REG LINEAR 3.3V 150MA 5-TSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP
Datasheet
 Datasheet
EDA/CAD Models
NCV551SN33T1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
12V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.15V @ 10mA
Current - Output
Current - Quiescent (Iq)
8 µA
Current - Supply (Max)
8 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
5-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 849
Factory Stock: 15 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,58000 €0,58 €
100,41300 €4,13 €
250,37040 €9,26 €
1000,32410 €32,41 €
2500,30184 €75,46 €
5000,28844 €144,22 €
1 0000,27742 €277,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,26380 €791,40 €
6 0000,25713 €1 542,78 €
9 0000,25379 €2 284,11 €
15 0000,25009 €3 751,35 €
21 0000,24793 €5 206,53 €
30 0000,24585 €7 375,50 €
Manufacturers Standard Package
Unit Price without VAT:0,58000 €
Unit Price with VAT:0,69600 €