


MUN5311DW1T2G | |
|---|---|
DigiKey Part Number | MUN5311DW1T2GOSTR-ND - Tape & Reel (TR) MUN5311DW1T2GOSCT-ND - Cut Tape (CT) MUN5311DW1T2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUN5311DW1T2G |
Description | TRANS PREBIAS 1NPN 1PNP SOT-363 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250mW Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | MUN5311DW1T2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | 10kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 35 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 300µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | - | |
Power - Max | 250mW | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88/SC70-6/SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12700 € | 1,27 € |
| 100 | 0,07930 € | 7,93 € |
| 500 | 0,05812 € | 29,06 € |
| 1 000 | 0,05127 € | 51,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,04253 € | 127,59 € |
| 6 000 | 0,03811 € | 228,66 € |
| 9 000 | 0,03586 € | 322,74 € |
| 15 000 | 0,03332 € | 499,80 € |
| 21 000 | 0,03182 € | 668,22 € |
| 30 000 | 0,03036 € | 910,80 € |
| 75 000 | 0,02715 € | 2 036,25 € |
| 150 000 | 0,02517 € | 3 775,50 € |
| 300 000 | 0,02367 € | 7 101,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25200 € |


