


MMBF4392LT1G | |
|---|---|
DigiKey Part Number | MMBF4392LT1GOSTR-ND - Tape & Reel (TR) MMBF4392LT1GOSCT-ND - Cut Tape (CT) MMBF4392LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBF4392LT1G |
Description | JFET N-CH 30V SOT23-3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | JFET N-Channel 30 V 225 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBF4392LT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | N-Channel | |
Voltage - Breakdown (V(BR)GSS) | 30 V | |
Drain to Source Voltage (Vdss) | 30 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 25 mA @ 15 V | |
Voltage - Cutoff (VGS off) @ Id | 2 V @ 10 nA | |
Input Capacitance (Ciss) (Max) @ Vds | 14pF @ 15V | |
Resistance - RDS(On) | 60 Ohms | |
Power - Max | 225 mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 6000 |
| Tape & Reel (TR): | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,26900 € | 2,69 € |
| 100 | 0,17070 € | 17,07 € |
| 500 | 0,12816 € | 64,08 € |
| 1 000 | 0,11442 € | 114,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,09693 € | 290,79 € |
| 6 000 | 0,08811 € | 528,66 € |
| 9 000 | 0,08361 € | 752,49 € |
| 15 000 | 0,07856 € | 1 178,40 € |
| 21 000 | 0,07557 € | 1 586,97 € |
| 30 000 | 0,07266 € | 2 179,80 € |
| 75 000 | 0,06680 € | 5 010,00 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52800 € |






