Diode 100 V 200mA Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 200mA Surface Mount SOT-23-3 (TO-236)
SOT-23-3

MMBD914LT3G

DigiKey Part Number
MMBD914LT3GOSTR-ND - Tape & Reel (TR)
MMBD914LT3GOSCT-ND - Cut Tape (CT)
MMBD914LT3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBD914LT3G
Description
DIODE STANDARD 100V 200MA SOT23
Manufacturer Standard Lead Time
51 Weeks
Customer Reference
Detailed Description
Diode 100 V 200mA Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
MMBD914LT3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
5 µA @ 75 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3 (TO-236)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 687 732
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04300 €0,43 €
1000,03700 €3,70 €
5000,02668 €13,34 €
1 0000,02260 €22,60 €
2 0000,02045 €40,90 €
5 0000,01733 €86,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,00956 €95,60 €
20 0000,00947 €189,40 €
30 0000,00901 €270,30 €
50 0000,00839 €419,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10800 €