
MBR0520LT1G | |
|---|---|
DigiKey Part Number | MBR0520LT1GOSTR-ND - Tape & Reel (TR) MBR0520LT1GOSCT-ND - Cut Tape (CT) MBR0520LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR0520LT1G |
Description | DIODE SCHOTTKY 20V 500MA SOD123 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 500mA Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MBR0520LT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 385 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 250 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,18400 € | 1,84 € |
| 100 | 0,11540 € | 11,54 € |
| 500 | 0,08536 € | 42,68 € |
| 1 000 | 0,07565 € | 75,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,05858 € | 175,74 € |
| 6 000 | 0,05280 € | 316,80 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,36000 € |







