NB3N502DR2G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 645
Unit Price: 8,55000 €
Datasheet
PLL Clock Multiplier IC 190MHz 1 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB3N502DR2G

DigiKey Part Number
NB3N502DR2GOSTR-ND - Tape & Reel (TR)
NB3N502DR2GOSCT-ND - Cut Tape (CT)
NB3N502DR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NB3N502DR2G
Description
IC PLL CLOCK MULTIPLIER 8SOIC
Customer Reference
Detailed Description
PLL Clock Multiplier IC 190MHz 1 8-SOIC (0.154", 3.90mm Width)
EDA/CAD Models
NB3N502DR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
PLL Clock Multiplier
PLL
Yes with Bypass
Input
Clock, Crystal
Output
CMOS, TTL
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
No/No
Frequency - Max
190MHz
Divider/Multiplier
Yes/Yes
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types