

LC709203FXE-01MH | |
---|---|
DigiKey Part Number | LC709203FXE-01MHOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LC709203FXE-01MH |
Description | IC BATT MON LI-ION 1CELL 9WLCSP |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion 9-WLCSP (1.60x1.76) |
Datasheet | Datasheet |
EDA/CAD Models | LC709203FXE-01MH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Fault Protection | - | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 9-UFBGA, WLCSP | |
Supplier Device Package | 9-WLCSP (1.60x1.76) | |
Base Product Number |