


BC817-25LT1G | |
|---|---|
DigiKey Part Number | BC817-25LT1GOSTR-ND - Tape & Reel (TR) BC817-25LT1GOSCT-ND - Cut Tape (CT) BC817-25LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC817-25LT1G |
Description | TRANS NPN 45V 0.5A SOT23-3 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 300 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BC817-25LT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 100mA, 1V | |
Power - Max | 300 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09200 € | 0,92 € |
| 100 | 0,05660 € | 5,66 € |
| 500 | 0,04114 € | 20,57 € |
| 1 000 | 0,03608 € | 36,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,02796 € | 83,88 € |
| 6 000 | 0,02489 € | 149,34 € |
| 9 000 | 0,02332 € | 209,88 € |
| 15 000 | 0,02155 € | 323,25 € |
| 21 000 | 0,02050 € | 430,50 € |
| 30 000 | 0,01948 € | 584,40 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18000 € |





