XM4M-2932-1312
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XM4M-2932-1312

DigiKey Part Number
OR1083-ND
Manufacturer
Manufacturer Product Number
XM4M-2932-1312
Description
CONN RCPT DVI-I DUAL 29POS R/A
Customer Reference
Detailed Description
DVI-I, Dual Link Receptacle Connector 29 Position Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
XM4M-2932-1312 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
DVI-I, Dual Link
Number of Contacts
29
Gender
Receptacle
Specifications
-
Mounting Type
Through Hole, Right Angle
Mounting Feature
Flange, Horizontal
Termination
Solder
Features
Board Guide
Ingress Protection
-
Operating Temperature
-20°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1.5A
Voltage - Rated
40VAC
Mating Cycles
100
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel
Material Flammability Rating
UL94 V-0
Insulation Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.