
XH2B-3041-A | |
|---|---|
DigiKey Part Number | XH2B-3041-A-ND |
Manufacturer | |
Manufacturer Product Number | XH2B-3041-A |
Description | CONN SOCKET 30POS VERT GOLD |
Customer Reference | |
Detailed Description | 30 Position Connector Socket, Outer Shroud Contacts Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | XH2B-3041-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 30 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 12mm | |
Height Above Board | 0.366" (9.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 2,04850 € | 163,88 € |
| Unit Price without VAT: | 2,04850 € |
|---|---|
| Unit Price with VAT: | 2,45820 € |


