



XF3M(1)-0815-1B | |
|---|---|
DigiKey Part Number | OR1222TR-ND - Tape & Reel (TR) OR1222CT-ND - Cut Tape (CT) OR1222DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XF3M(1)-0815-1B |
Description | CONN FFC FPC 8POS 1MM R/A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Connector Contacts, Top and Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | XF3M(1)-0815-1B Models |
Category | Contact Material Copper Alloy |
Manufacturer Omron Electronics Inc-EMC Div | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Halogen Free |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Liquid Crystal Polymer (LCP), Halogen Free |
Part Status Active | Features Solder Retention |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -30°C ~ 85°C |
Connector/Contact Type Contacts, Top and Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 8 | Current Rating (Amps) 0.5A |
Pitch 0.039" (1.00mm) | Contact Finish Thickness Flash |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.079" (2.00mm) | Mating Cycles 20 |
Locking Feature Rotary Lock, Backlock | Base Product Number |
Cable End Type Tapered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,99900 € | 9,99 € |
| 25 | 0,93640 € | 23,41 € |
| 50 | 0,89180 € | 44,59 € |
| 100 | 0,84920 € | 84,92 € |
| 250 | 0,79600 € | 199,00 € |
| 500 | 0,75798 € | 378,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,70145 € | 1 052,17 € |
| 3 000 | 0,66797 € | 2 003,91 € |
| 4 500 | 0,64915 € | 2 921,18 € |
| 7 500 | 0,62619 € | 4 696,43 € |
| 10 500 | 0,61152 € | 6 420,96 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,40400 € |









