



XC5A-4482-1 | |
|---|---|
DigiKey Part Number | Z6480-ND |
Manufacturer | |
Manufacturer Product Number | XC5A-4482-1 |
Description | CONN DIN PLUG 44POS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 44 Position Din Connector Plug, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | XC5A-4482-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug, Male Pins | |
Number of Positions | 44 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Style | B | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 16.0µin (0.41µm) | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,74000 € | 3,74 € |
| 10 | 3,17800 € | 31,78 € |
| 40 | 2,88125 € | 115,25 € |
| 80 | 2,74375 € | 219,50 € |
| 120 | 2,66617 € | 319,94 € |
| 280 | 2,51150 € | 703,22 € |
| 520 | 2,40419 € | 1 250,18 € |
| 1 000 | 2,29584 € | 2 295,84 € |
| 2 520 | 2,15105 € | 5 420,65 € |
| Unit Price without VAT: | 3,74000 € |
|---|---|
| Unit Price with VAT: | 4,48800 € |

