



XC5A-3082-1 | |
|---|---|
DigiKey Part Number | Z6476-ND |
Manufacturer | |
Manufacturer Product Number | XC5A-3082-1 |
Description | CONN DIN PLUG 30POS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 30 Position Din Connector Plug, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | XC5A-3082-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug, Male Pins | |
Number of Positions | 30 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Style | B | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 16.0µin (0.41µm) | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,93000 € | 3,93 € |
| 10 | 3,33400 € | 33,34 € |
| 25 | 3,12480 € | 78,12 € |
| 60 | 2,93733 € | 176,24 € |
| 120 | 2,79717 € | 335,66 € |
| 300 | 2,62200 € | 786,60 € |
| 540 | 2,51554 € | 1 358,39 € |
| 1 020 | 2,40522 € | 2 453,32 € |
| 2 520 | 2,25667 € | 5 686,81 € |
| Unit Price without VAT: | 3,93000 € |
|---|---|
| Unit Price with VAT: | 4,71600 € |

