
| TL-PP702 | |
|---|---|
| DigiKey Part Number | Z5611-ND | 
| Manufacturer | |
| Manufacturer Product Number | TL-PP702 | 
| Description | SENSOR PROX INDUCT 5MM-6.2MM MOD | 
| Customer Reference | |
| Detailed Description | Inductive Proximity Sensor 0.20" ~ 0.24" (5mm ~ 6.2mm) Module | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Omron Electronics Inc-EMC Div | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Sensor Type | Inductive | |
| Sensing Distance | 0.20" ~ 0.24" (5mm ~ 6.2mm) | |
| Output Type | NPN-NC, 2-Wire | |
| Response Frequency | 100Hz | |
| Shielding | Unshielded | |
| Material - Body | Plastic | |
| Voltage - Supply | 12V ~ 24V | |
| Termination Style | Connector | |
| Operating Temperature | -10°C ~ 60°C | |
| Ingress Protection | - | |
| Indicator | No Indicator | |
| Package / Case | Module | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France