
SS-01GLPD | |
|---|---|
DigiKey Part Number | 39-SS-01GLPD-ND |
Manufacturer | |
Manufacturer Product Number | SS-01GLPD |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SS-01GLPD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 51gf | |
Release Force | 5.099gf | |
Operating Position | 0.345" (8.8mm) | |
Pretravel | - | |
Differential Travel | 0.031" (0.8mm) | |
Overtravel | 0.039" (1.0mm) | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 $ | 1,72 $ |
| 10 | 1,42700 $ | 14,27 $ |
| 25 | 1,32360 $ | 33,09 $ |
| 50 | 1,25040 $ | 62,52 $ |
| 100 | 1,18130 $ | 118,13 $ |
| 250 | 1,09576 $ | 273,94 $ |
| 500 | 1,03518 $ | 517,59 $ |
| 1 000 | 0,97791 $ | 977,91 $ |
| 5 000 | 0,89225 $ | 4 461,25 $ |
| Unit Price without VAT: | 1,72000 $ |
|---|---|
| Unit Price with VAT: | 2,06400 $ |

