



G8JN-1C7T-MF-DC12 | |
|---|---|
DigiKey Part Number | Z982-ND |
Manufacturer | |
Manufacturer Product Number | G8JN-1C7T-MF-DC12 |
Description | RELAY AUTOMOTIVE SPDT 35A 12V |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Coil Type | Non Latching | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 35 A | |
Switching Voltage | 16VDC - Max | |
Must Operate Voltage | 8 VDC | |
Must Release Voltage | 1 VDC | |
Operate Time | 20 ms | |
Release Time | 10 ms | |
Features | - | |
Mounting Type | Chassis Mount | |
Termination Style | Plug In, Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.9W | |
Coil Resistance | 76 Ohms |





