Telecom Relay DPDT (2 Form C) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Telecom Relay DPDT (2 Form C) Surface Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G6SK-2F-H-TR DC2.4

DigiKey Part Number
39-G6SK-2F-H-TRDC2.4TR-ND - Tape & Reel (TR)
39-G6SK-2F-H-TRDC2.4CT-ND - Cut Tape (CT)
39-G6SK-2F-H-TRDC2.4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G6SK-2F-H-TR DC2.4
Description
RELAY TELECOM DPDT 2A 2.4V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Telecom Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Coil Voltage
2.4VDC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
2 A
Switching Voltage
250VAC, 220VDC - Max
Load - Max Switching
500VA, 440W
Coil Current
58.3 mA
Coil Type
Latching, Dual Coil
Features
-
Termination Style
Gull Wing
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
1.8 VDC
Must Release Voltage
-
Operate Time
4 ms
Release Time
4 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver (Ag), Gold (Au)
Approval Agency
CSA, UR
Relay Type
Telecom
Grade
-
Qualification
-
Coil Resistance
41 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 800
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,52000 €4,52 €
104,02400 €40,24 €
253,84360 €96,09 €
503,71180 €185,59 €
1003,58450 €358,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4003,34268 €1 337,07 €
8003,22781 €2 582,25 €
1 2003,16243 €3 794,92 €
2 0003,08190 €6 163,80 €
2 8003,02996 €8 483,89 €
Manufacturers Standard Package
Unit Price without VAT:4,52000 €
Unit Price with VAT:5,42400 €