



G6S-2G-Y-TR DC24 | |
|---|---|
DigiKey Part Number | Z7805TR-ND - Tape & Reel (TR) Z7805CT-ND - Cut Tape (CT) Z7805DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G6S-2G-Y-TR DC24 |
Description | RELAY TELECOM DPDT 2A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | G6S-2G-Y-TR DC24 Models |
Category | Coil Type Non Latching |
Manufacturer Omron Electronics Inc-EMC Div | Termination Style J Lead |
Series | Must Operate Voltage 18 VDC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Surface Mount | Release Time 4 ms |
Coil Voltage 24VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency CSA, UR |
Switching Voltage 250VAC, 220VDC - Max | Relay Type Telecom |
Load - Max Switching 500VA, 440W | Coil Resistance 2.5 kOhms |
Coil Current 9.6 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,78000 € | 4,78 € |
| 10 | 4,26100 € | 42,61 € |
| 25 | 4,06880 € | 101,72 € |
| 50 | 3,92900 € | 196,45 € |
| 100 | 3,79440 € | 379,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 3,53830 € | 1 415,32 € |
| 800 | 3,41670 € | 2 733,36 € |
| 1 200 | 3,34748 € | 4 016,98 € |
| 2 000 | 3,26225 € | 6 524,50 € |
| Unit Price without VAT: | 4,78000 € |
|---|---|
| Unit Price with VAT: | 5,73600 € |











