Telecom Relay DPDT (2 Form C) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Telecom Relay DPDT (2 Form C) Surface Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G6K-2G-Y DC4.5

DigiKey Part Number
Z135-ND
Manufacturer
Manufacturer Product Number
G6K-2G-Y DC4.5
Description
RELAY TELECOM DPDT 1A 4.5V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Telecom Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
G6K-2G-Y DC4.5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Tube
Part Status
Active
Mounting Type
Surface Mount
Coil Voltage
4.5VDC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
1 A
Switching Voltage
125VAC, 60VDC - Max
Load - Max Switching
125VA, 60W
Coil Current
23.2 mA
Coil Type
Non Latching
Features
-
Termination Style
J Lead
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
3.6 VDC
Must Release Voltage
0.45 VDC
Operate Time
3 ms
Release Time
3 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver (Ag), Gold (Au)
Approval Agency
-
Relay Type
Telecom
Grade
-
Qualification
-
Coil Resistance
194 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 255
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,05000 €4,05 €
103,60100 €36,01 €
253,43920 €85,98 €
503,32120 €166,06 €
1003,20740 €320,74 €
2503,06268 €765,67 €
5002,95748 €1 478,74 €
1 0002,85585 €2 855,85 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,05000 €
Unit Price with VAT:4,86000 €