General Purpose Relay DPDT (2 Form C) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G6A-274P-ST-US DC48

DigiKey Part Number
Z2256-ND
Manufacturer
Manufacturer Product Number
G6A-274P-ST-US DC48
Description
RELAY GEN PURPOSE DPDT 2A 48V
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
G6A-274P-ST-US DC48 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Tube
Part Status
Obsolete
Mounting Type
Through Hole
Coil Voltage
48VDC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
2 A
Switching Voltage
250VAC, 220VDC - Max
Load - Max Switching
500VA, 440W
Coil Current
4.9 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
33.6 VDC
Must Release Voltage
4.8 VDC
Operate Time
5 ms
Release Time
3 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver (Ag), Gold (Au)
Approval Agency
-
Relay Type
General Purpose
Grade
-
Qualification
-
Coil Resistance
9.75 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.