4-SSOP Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4-SSOP Pkg
Omron's NEW G3VM VSON MOSFET Relay
How to Choose a Relay - Another Teaching Moment

G3VM-41LR3

DigiKey Part Number
Z1623-ND
Manufacturer
Manufacturer Product Number
G3VM-41LR3
Description
SSR RELAY SPST-NO 80MA 0-40V
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 4-SMD (0.165", 4.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Mounting Type
Surface Mount
Circuit
Output Type
AC, DC
Voltage - Input
1.15VDC
Voltage - Load
0 V ~ 40 V
Load Current
80 mA
On-State Resistance (Max)
35 Ohms
Termination Style
SMD (SMT) Tab
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
4-SSOP
Approval Agency
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types