


EE-SX1340 | |
|---|---|
DigiKey Part Number | Z6529TR-ND - Tape & Reel (TR) Z6529CT-ND - Cut Tape (CT) Z6529DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EE-SX1340 |
Description | SENSOR OPT SLOT PHOTOTRANS MODUL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.157" (4mm) Phototransistor Module, Slotted |
Datasheet | Datasheet |
EDA/CAD Models | EE-SX1340 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensing Distance | 0.157" (4mm) | |
Sensing Method | Through-Beam | |
Output Configuration | Phototransistor | |
Current - DC Forward (If) (Max) | 30 mA | |
Current - Collector (Ic) (Max) | 20 mA | |
Voltage - Collector Emitter Breakdown (Max) | 12 V | |
Response Time | 11µs | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Module, Slotted | |
Type | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 5 | 1,05200 € | 5,26 € |
| 10 | 1,00000 € | 10,00 € |
| 25 | 0,93880 € | 23,47 € |
| 50 | 0,89700 € | 44,85 € |
| 100 | 0,85860 € | 85,86 € |
| 500 | 0,78156 € | 390,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,75289 € | 752,89 € |
| 2 000 | 0,72663 € | 1 453,26 € |
| 3 000 | 0,71228 € | 2 136,84 € |
| 5 000 | 0,69522 € | 3 476,10 € |
| 7 000 | 0,68455 € | 4 791,85 € |
| 10 000 | 0,67373 € | 6 737,30 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |










