
CM453232-R39ML | |
|---|---|
DigiKey Part Number | 118-CM453232-R39MLTR-ND - Tape & Reel (TR) 118-CM453232-R39MLCT-ND - Cut Tape (CT) 118-CM453232-R39MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM453232-R39ML |
Description | FIXED IND 390NH 575MA 300 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 390 nH Unshielded Drum Core, Wirewound Inductor 575 mA 300mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CM453232-R39ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 300mOhm Max | |
Q @ Freq | 40 @ 25.2MHz | |
Frequency - Self Resonant | 150MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 25.2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,20300 € | 2,03 € |
| 100 | 0,16680 € | 16,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,14542 € | 72,71 € |
| 1 000 | 0,13710 € | 137,10 € |
| 1 500 | 0,13246 € | 198,69 € |
| 2 500 | 0,12684 € | 317,10 € |
| 3 500 | 0,12328 € | 431,48 € |
| 5 000 | 0,11961 € | 598,05 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30000 € |

