
D2S-01L2 | |
|---|---|
DigiKey Part Number | Z4452-ND |
Manufacturer | |
Manufacturer Product Number | D2S-01L2 |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D2S-01L2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | IP40 | |
Features | Sealed - Flux Protection | |
Operating Force | 50gf | |
Release Force | 6.118gf | |
Operating Position | 0.594" (15.1mm) | |
Pretravel | - | |
Differential Travel | 0.031" (0.8mm) | |
Overtravel | 0.040" (1.0mm) | |
Mechanical Life | 30,000,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,21000 € | 5,21 € |
| 10 | 4,16700 € | 41,67 € |
| 25 | 3,46960 € | 86,74 € |
| 50 | 3,40700 € | 170,35 € |
| 100 | 3,34380 € | 334,38 € |
| 250 | 2,88172 € | 720,43 € |
| 500 | 2,87332 € | 1 436,66 € |
| 1 000 | 2,85653 € | 2 856,53 € |
| Unit Price without VAT: | 5,21000 € |
|---|---|
| Unit Price with VAT: | 6,25200 € |

