Switch SPST-NO Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D2RV-L13

DigiKey Part Number
Z4450-ND
Manufacturer
Manufacturer Product Number
D2RV-L13
Description
SWITCH SNAP SPST-NO 0.25A 100V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
D2RV-L13 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Current Rating (Amps)
250mA (DC)
Voltage Rating - DC
100 V
Actuator Type
Lever, Simulated Roller
Mounting Type
Chassis Mount
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
IP40
Features
-
Operating Force
25gf
Release Force
-
Operating Position
0.713" (18.1mm)
Pretravel
0.157" (4.0mm)
Differential Travel
0.062" (1.6mm)
Overtravel
0.040" (1.0mm)
Mechanical Life
10,000,000 Cycles
Electrical Life
3,000,000 Cycles
Operating Temperature
-10°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 101
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,08000 €16,08 €
1013,31400 €133,14 €
2512,35040 €308,76 €
5011,66760 €583,38 €
10010,55920 €1 055,92 €
Manufacturers Standard Package
Unit Price without VAT:16,08000 €
Unit Price with VAT:19,29600 €