



D2RV-E | |
---|---|
DigiKey Part Number | Z4448-ND |
Manufacturer | |
Manufacturer Product Number | D2RV-E |
Description | SWITCH SNAP SPST-NO 0.25A 100V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D2RV-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 250mA (DC) | |
Voltage Rating - DC | 100 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 25gf | |
Release Force | - | |
Operating Position | 0.567" (14.4mm) | |
Pretravel | 0.063" (1.6mm) | |
Differential Travel | 0.031" (0.8mm) | |
Overtravel | 0.025" (0.6mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 3,000,000 Cycles | |
Operating Temperature | -10°C ~ 60°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 10,85000 € | 10,85 € |
10 | 9,23300 € | 92,33 € |
Unit Price without VAT: | 10,85000 € |
---|---|
Unit Price with VAT: | 13,02000 € |