
D2MQ-1-TR | |
|---|---|
DigiKey Part Number | Z12963-ND |
Manufacturer | |
Manufacturer Product Number | D2MQ-1-TR |
Description | SWITCH SNAP ACTION SPDT 0.5A 30V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | D2MQ-1-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 500mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 120gf | |
Release Force | 21gf | |
Operating Position | 0.224" (5.7mm) | |
Pretravel | 0.015" (0.4mm) | |
Differential Travel | 0.004" (0.1mm) | |
Overtravel | 0.004" (0.1mm) | |
Mechanical Life | 30,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Operating Temperature | -15°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,72000 € | 3,72 € |
| 10 | 3,08100 € | 30,81 € |
| 25 | 2,85760 € | 71,44 € |
| 50 | 2,69980 € | 134,99 € |
| 100 | 2,55050 € | 255,05 € |
| 250 | 2,36580 € | 591,45 € |
| 500 | 2,23490 € | 1 117,45 € |
| 1 000 | 2,11113 € | 2 111,13 € |
| Unit Price without VAT: | 3,72000 € |
|---|---|
| Unit Price with VAT: | 4,46400 € |

